USD
Favorite

MSS40-244-B20 RF Diode Schottky - 1 Pair Series Connection 3V 50mA 100mW B20
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.53000 $20.53
10 18.93100 $189.31
25 18.08000 $452.00
100 16.16570 $1,616.57
250 15.42120 $3,855.30
500 14.67672 $7,338.36
1,000 13.82589 $13,825.89
2,500 13.40048 $33,501.20
5,000 13.08142 $65,407.10

Submit a request for quotation on quantities greater than those displayed.

MSS40-244-B20

Digi-Key Part Number 1465-MSS40-244-B20-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSS40-244-B20
Copy  
Description COM SCHOTTKY-BEAMLEAD, B20
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diode Schottky - 1 Pair Series Connection 3V 50mA 100mW B20

Copy  
Documents & Media
Online Catalog Schottky Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Tray 
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 3V
Current - Max 50mA
Capacitance @ Vr, F 0.12pF @ 0V, 1MHz
Resistance @ If, F 19Ohm @ 5mA, 1MHz
Power Dissipation (Max) 100mW
Operating Temperature -65°C ~ 150°C
Package / Case B20
Supplier Device Package B20
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1465-MSS40-244-B20