USD
Favorite

Photo Not Available
MSS30-248-E35SM RF Diode Schottky - 1 Pair Series Connection 2V 50mA 100mW E35
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.79000 $32.79
10 30.23900 $302.39
25 28.88000 $722.00
100 25.82210 $2,582.21
250 24.63288 $6,158.22
500 23.44372 $11,721.86
1,000 22.08466 $22,084.66
2,500 21.40513 $53,512.83

Submit a request for quotation on quantities greater than those displayed.

MSS30-248-E35SM

Datasheet
Digi-Key Part Number 1465-MSS30-248-E35SM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSS30-248-E35SM
Copy  
Description DIODE,SHOTTKY-BEAMLEAD-PACKAGE,E
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diode Schottky - 1 Pair Series Connection 2V 50mA 100mW E35

Copy  
Documents & Media
Datasheets MSS30-yyy-y Series
Online Catalog Schottky Diodes
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series MSS30-xxx-x
Packaging Tray 
Part Status Active
Diode Type Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 2V
Current - Max 50mA
Capacitance @ Vr, F 0.31pF @ 0V, 1MHz
Resistance @ If, F 7Ohm @ 5mA, 1MHz
Power Dissipation (Max) 100mW
Operating Temperature -65°C ~ 150°C
Package / Case E35
Supplier Device Package E35
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25
Other Names 1465-MSS30-248-E35SM