Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 598-1416-ND
Quantity Available 0

Manufacturer Part Number


Description BRUSHED DRIVER 20A 3-100V LOAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Brushed 14 ~ 16VDC Supply 20A 3 ~ 100 V Load

Documents & Media
Datasheets MSA240
Product Training Modules Power Analog Portfolio
Product Attributes Select All
Manufacturer Apex Microtechnology
Series Apex Precision Power®
Part Status Active
Type Board
Motor Type Brushed DC
Control / Drive Type Brushed
Number of Motors 1
Voltage - Load 3 ~ 100 V
Current - Output 20A
Wattage - Load 250W
Voltage - Supply 14 ~ 16VDC
Interface -
Mounting Type Chassis Mount
Operating Temperature -40°C ~ 85°C
Features -
For Use With/Related Products -
Weight -
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 598-1416

00:54:53 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 195.01000 $195.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback