Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number 728-1057-ND
Quantity Available 50,374
Can ship immediately
Manufacturer

Manufacturer Part Number

MS621FE-FL11E

Description BATT LITH 3V 5.5MAH COIN 6.8MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Coin, 6.8mm 3V Lithium Battery Rechargeable (Secondary) 5.5mAh

Documents & Media
Datasheets Micro Battery Catalog
MSDS Material Safety Datasheet MS621FE SDS
Featured Product MS Lithium Rechargeable Batteries
Online Catalog MS Series
Product Attributes Select All
Categories
Manufacturer Seiko Instruments
Series MS621FE
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 5.5mAh
Size / Dimension 0.27" Dia x 0.08" H (6.8mm x 2.1mm)
Termination Style SMD (SMT) Tab
Discharge Rate 15µA
Standard Charge Current 15µA
Standard Charge Time -
Weight 0.23g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NEO-M8N-0 - U-Blox America Inc. | 672-1008-1-ND DigiKey Electronics
  • NEO-M8N-0
  • U-Blox America Inc.
  • IC RECEIVER GPS/GNSS 24LCC
  • Unit Price $34.58000
  • 672-1008-1-ND
  • MS412FE-FL26E - Seiko Instruments | 728-1053-ND DigiKey Electronics
  • MS412FE-FL26E
  • Seiko Instruments
  • BATTERY LITH 3V 1MAH COIN 4.8MM
  • Unit Price $1.88000
  • 728-1053-ND
  • ML-621S/DN - Panasonic - BSG | P044-ND DigiKey Electronics
  • ML-621S/DN
  • Panasonic - BSG
  • BATTERY LITH 3V 5MAH COIN 6.8MM
  • Unit Price $1.99000
  • P044-ND
  • MS518SE-FL35E - Seiko Instruments | 728-1054-ND DigiKey Electronics
  • MS518SE-FL35E
  • Seiko Instruments
  • BATT LITH 3V 3.4MAH COIN 5.8MM
  • Unit Price $2.04000
  • 728-1054-ND
  • TXS0108ERGYR - Texas Instruments | 296-24806-1-ND DigiKey Electronics
  • TXS0108ERGYR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL 20VQFN
  • Unit Price $1.82000
  • 296-24806-1-ND
Additional Resources
Standard Package ? 100
Other Names 728-1057
MS621FEFL11E

06:02:30 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.04000 $2.04
10 1.83800 $18.38
50 1.63380 $81.69
100 1.42960 $142.96
250 1.30704 $326.76
500 1.22534 $612.67
1,000 1.09051 $1,090.51
2,500 1.01120 $2,528.01
5,000 0.99138 $4,956.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback