USD
Favorite

Price & Procurement
123 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.20000 $28.20

Submit a request for quotation on quantities greater than those displayed.

MS54VN

Datasheet
Digi-Key Part Number MS54VN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS54VN
Copy  
Description CUTTER SIDE OVAL SEMI-FLUSH 4"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Side (Diagonal) Cutter Oval Semi Flush 4.00" (101.6mm)

Copy  
Documents & Media
Datasheets Xcelite® Tool Catalog
MS54V
Online Catalog Xcelite® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Type Side (Diagonal)
Shape Oval
Cut Edge Semi Flush
Length - Overall 4.00" (101.6mm)
Features ESD Safe
Capacity 18 AWG Steel Wire
Weight 0.14 lb (63.5 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

776E

CUTTER SIDE TPRD SPR FULL FLUSH

Apex Tool Group

$101.00000 Details

170MN

CUTTER SIDE TAPERED FLUSH 5"

Apex Tool Group

$10.50000 Details

L4VN

PLIERS ELEC NEEDLE NOSE

Apex Tool Group

$24.80000 Details

26197

SCREWDRIVER SET PHIL/SLOT 7PC

Wiha

$31.92000 Details

201

VISE 2.88" GROOVED JAWS

Panavise

$32.95000 Details

26034

MAGNIFIER EYE LOUPE 10X 1" LENS

Aven Tools

$2.87000 Details
Additional Resources
Standard Package 6
Other Names MS54
MS54-ND
MS54H
MS54V
MS54V-ND