USD
Favorite

Photo Not Available
MS3116F83P 3 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.20000 $26.20
10 23.64700 $236.47
25 22.65600 $566.40
50 21.24000 $1,062.00
100 20.53200 $2,053.20
250 19.39920 $4,849.80
500 18.83280 $9,416.40

Submit a request for quotation on quantities greater than those displayed.

MS3116F83P

Datasheet
Digi-Key Part Number SMS3116F83P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116F83P
Copy  
Description CONN PLUG MALE 3P GOLD SLDR CUP
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer SOURIAU-SUNBANK
Series Military, MIL-DTL-26482 G Series I, 851
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum Alloy
Shell Finish Olive Green Cadmium
Contact Finish - Mating Gold
Color Olive Green
Ingress Protection IP65 - Dust Tight, Water Resistant
Material Flammability Rating UL94 HB
Features Cable Clamp
Shielding Shielded
Current Rating (Amps) 7.5A
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aviation, Industrial, Military
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products View More

85102E83S50

CONN RCPT FMALE 3P GOLD SLDR CUP

SOURIAU-SUNBANK

$16.42000 Details

85102E83S5016

CONN RCPT FMALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$21.15000 Details

MS3111J83S

CONN RCPT FMALE 3P GOLD SLDR CUP

SOURIAU-SUNBANK

$69.87000 Details

85107A83S50A7

CONN RCPT FMALE 3POS GOLD SOLDER

SOURIAU-SUNBANK

$39.31000 Details

MS3111P83S

CONN RCPT FMALE 3P GOLD SLDR CUP

SOURIAU-SUNBANK

$37.43000 Details

85101P83S50

CONN RCPT FMALE 3P GOLD SLDR CUP

SOURIAU-SUNBANK

$33.06000 Details
Additional Resources
Standard Package 1
Other Names SMS3116F83P