USD
Favorite

Photo Not Available
MS3116F8-3P 3 Position Circular Connector Plug, Male Pins Solder Cup
Price & Procurement
Supplier Direct Ship : 45 Can ship in approximately 8 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.23000 $39.23

Submit a request for quotation on quantities greater than those displayed.

MS3116F8-3P

Datasheet
Digi-Key Part Number AMS3116F8-3P-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MS3116F8-3P
Copy  
Description CONN PLUG MALE 3P GOLD SLDR CUP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Plug, Male Pins Solder Cup

Copy  
Documents & Media
Product Training Modules 26482 Series 1 Miniature Cylindrical Connector
Datasheets PT Series Catalog
HTML Datasheet PT Series Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Industrial Operations
Series Military, MIL-DTL-26482 Series I, PT
Packaging Bulk 
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 3
Shell Size - Insert 8-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Chromate over Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Backshell, Cable Clamp, Coupling Nut
Shielding Unshielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -55°C ~ 125°C
Backshell Material, Plating Aluminum, Olive Drab Chromate over Cadmium
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating -
Insert Material Neoprene
Applications Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MS3112E8-3S

CONN RCPT FMALE 3POS SOLDER CUP

Amphenol Industrial Operations

$33.03000 Details

MS3110F8-3S

CONN RCPT FMALE 3P GOLD SLDR CUP

Amphenol Industrial Operations

$43.36000 Details

MS3114E8-3S

CONN RCPT FMALE 3P GOLD SLDR CUP

Amphenol Industrial Operations

$57.11000 Details

MS3111F8-3S

CONN RCPT FMALE 3P GOLD SLDR CUP

Amphenol Industrial Operations

$43.12000 Details

MS3110E8-3S

CONN RCPT FMALE 3P GOLD SLDR CUP

Amphenol Industrial Operations

$30.66000 Details

MS3111E8-3S

CONN RCPT FMALE 3P GOLD SLDR CUP

Amphenol Industrial Operations

$30.39000 Details
Additional Resources
Standard Package 1
Other Names AMS3116F8-3P
MS3116F8-3P-ND