USD
Favorite

Price & Procurement
6,322 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.23300 $2.33
25 0.16960 $4.24
50 0.12300 $6.15
100 0.09120 $9.12
250 0.06996 $17.49
500 0.05512 $27.56
1,000 0.03816 $38.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : BC4258TB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03000
  • Cut Tape (CT)  : BC4258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,216 - Immediate
  • Unit Price: $0.28000
  • Tape & Reel (TR)  : PPC75.0ZTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03000
  • Tape & Box (TB)  : MRS25000C7509FC100-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.06480

MRS25000C7509FRP00

Datasheet
Digi-Key Part Number PPC75.0ZCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MRS25000C7509FRP00
Copy  
Description RES 75 OHM 0.6W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

75 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film

Copy  
Documents & Media
Datasheets MRS16,25 Series Datasheet
HTML Datasheet MRS16,25 Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Online Catalog MRS16 and MRS25 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay BC Components
Series MRS25
Packaging Cut Tape (CT) 
Part Status Active
Resistance 75 Ohms
Tolerance ±1%
Power (Watts) 0.6W
Composition Metal Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package -
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names PPC75.0ZCT