Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MR106-100-.1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MR106100R00BAE66

Description RESISTOR 100 OHM 1/4W .1% WW
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Wirewound

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MR106-100-.01-ND MR106100R00TAE66 Vishay Dale Bulk ? 195 - Immediate
$6.60000 1
MR106-100-.05-ND MR106100R00AAE66 Vishay Dale Bulk ? 103 - Immediate
$5.95000 1
Documents & Media
Datasheets MR100 Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series MR100
Packaging ? Bulk ?
Part Status Active
Resistance 100 Ohms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Wirewound
Features -
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 145°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.250" Dia x 0.500" L (6.35mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 5
Other Names MR106-100-.1
MR106-100-.1%
MR106-100-.1%-ND

21:50:33 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.67500 $367.50
250 3.15000 $787.50
500 2.88750 $1,443.75
1,000 2.64600 $2,646.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback