USD
Favorite

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.06000 $20.06
5 19.64600 $98.23
10 16.37200 $163.72
25 15.14400 $378.60
50 14.73460 $736.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MPXV5050VC6T1TR-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $11.53460
  • Digi-Reel®  : MPXV5050VC6T1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: Digi-Reel®

MPXV5050VC6T1

Datasheet
Digi-Key Part Number MPXV5050VC6T1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPXV5050VC6T1
Copy  
Description SENSOR DIFF PRESS -7.25-0PSI MAX
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Pressure Sensor -7.25PSI (-50kPa) Vacuum Male - 0.13" (3.17mm) Tube 0.1 V ~ 4.6 V 8-SMD, Gull Wing, Top Port

Copy  
Documents & Media
Datasheets MPXV5050VC6T1
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Packaging 12NC 27/Nov/2016
Environmental Information NXP RoHS3 Cert
HTML Datasheet MPXV5050VC6T1
Online Catalog MPX5050 and MPXV5050V Series
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPXV5050V
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Vacuum
Operating Pressure -7.25PSI (-50kPa)
Output Type Analog Voltage
Output 0.1 V ~ 4.6 V
Accuracy ±2.5%
Voltage - Supply 4.75V ~ 5.25V
Port Size Male - 0.13" (3.17mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style Gull Wing
Maximum Pressure -29.01PSI (-200kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD, Gull Wing, Top Port
Supplier Device Package -
Base Part Number MPXV5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

MPXV6115VC6U

SENSOR PRESSURE VACUUM -16.68PSI

NXP USA Inc.

$18.41000 Details

MPXV4115VC6U

SENSOR VAC PRESS -16.68PSI MAX

NXP USA Inc.

$21.20000 Details

MP3V5050VC6U

IC PRESSURE SENSOR 8-SOP

NXP USA Inc.

$14.18000 Details

MPX53DP

SENSOR DIFF PRESS 7.25PSI MAX

NXP USA Inc.

$12.74000 Details

MPX10DP

SENSOR DIFF PRESS 1.45 PSI MAX

NXP USA Inc.

$12.06000 Details

MPX5100DP

IC SENSOR PRESS 14.5 PSI MAX

NXP USA Inc.

$20.49000 Details
Additional Resources
Standard Package 1
Other Names MPXV5050VC6T1CT