USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.60000 $11.60
5 10.17600 $50.88
10 9.15800 $91.58
25 8.14080 $203.52
50 7.53000 $376.50
100 6.51250 $651.25
500 6.10546 $3,052.73
1,000 5.69842 $5,698.42

Submit a request for quotation on quantities greater than those displayed.

MPXM2202AS

Datasheet
Digi-Key Part Number MPXM2202AS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPXM2202AS
Copy  
Description SENS PRESSURE 29 PSI MAX MPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pressure Sensor 29.01PSI (200kPa) Absolute Male - 0.12" (2.97mm) Tube 0 mV ~ 40 mV (10V) 5-SMD Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPX2202
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 29.01PSI (200kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 40 mV (10V)
Accuracy -
Voltage - Supply 10V ~ 16V
Port Size Male - 0.12" (2.97mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style Gull Wing
Maximum Pressure 58.02PSI (400kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 5-SMD Module
Supplier Device Package 5-MPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

PIC18F66K22-I/PTRSL

IC MCU 8BIT 64KB FLASH 64TQFP

Microchip Technology

$3.72000 Details

MPXM2053GST1

SENS PRESSURE 7.25 PSI MAX MPAK

NXP USA Inc.

$11.78000 Details
Additional Resources
Standard Package 60
Other Names 935309641174