USD
Favorite

MPX2300DT1 Pressure Sensor 5.8PSI (40kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SSIP Module
Price & Procurement
3,387 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.11000 $8.11
5 7.11000 $35.55
10 6.39900 $63.99
25 5.68840 $142.21
50 5.26160 $263.08
100 4.55070 $455.07
500 4.26624 $2,133.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MPX2300DT1TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $3.61984
  • Digi-Reel®  : MPX2300DT1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,387 - Immediate
  • Unit Price: Digi-Reel®

MPX2300DT1

Datasheet
Digi-Key Part Number MPX2300DT1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPX2300DT1
Copy  
Description PRESSURE SENSE MED 4SIP CHIP PAK
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Pressure Sensor 5.8PSI (40kPa) Differential 0 mV ~ 3.006 mV (6V) 4-SSIP Module

Copy  
Documents & Media
Datasheets MPX2300,2301DT1
Design Resources Development Tool Selector
Sensor Selector
Industrial Automation Product Selector
PCN Packaging 12NC 27/Nov/2016
Environmental Information NXP RoHS3 Cert
HTML Datasheet MPX2300,2301DT1
Online Catalog MPX2300 Series
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series MPX2300
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure 5.8PSI (40kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 3.006 mV (6V)
Accuracy ±1.5%
Voltage - Supply 6V ~ 10V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 125PSI (861.84kPa)
Operating Temperature 15°C ~ 40°C
Package / Case 4-SSIP Module
Supplier Device Package -
Base Part Number MPX23
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

2SMPP-02

SENSOR PRESSURE 0-5PSI 2-37KPI

Omron Electronics Inc-EMC Div

$6.31000 Details

NPC-120T

SENSOR PRESSURE

Amphenol Advanced Sensors

$10.28000 Details

NPP-301A-200AT

SENSOR PRES 30PSIA SO8 SMD

Amphenol Advanced Sensors

$11.54000 Details

2SMPP03

SENSOR PRESSURE -50-50 KPA PCB

Omron Electronics Inc-EMC Div

$7.89000 Details

MPX53DP

SENSOR DIFF PRESS 7.25PSI MAX

NXP USA Inc.

$12.74000 Details

NPC-100T

SENSOR PRESSURE

Amphenol Advanced Sensors

$10.06000 Details
Additional Resources
Standard Package 1
Other Names MPX2300DT1CT