Add To Favorites
Product Overview
Digi-Key Part Number MPVZ5010GW7U-ND
Quantity Available 776
Can ship immediately
Manufacturer

Manufacturer Part Number

MPVZ5010GW7U

Description PRESSURE SENSOR VERT 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Pressure Sensor 1.45 PSI (10 kPa) Vented Gauge Male - 0.22" (5.59mm) Tube 0.2 V ~ 4.7 V 8-DIP Module

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series MPVZ5010G
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 1.45 PSI (10 kPa)
Output Type Analog Voltage
Output 0.2 V ~ 4.7 V
Accuracy -
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.22" (5.59mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 5.8 PSI (40 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40
Other Names 935316791174

08:58:16 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.51000 $18.51
5 18.13200 $90.66
10 15.11000 $151.10
25 13.97640 $349.41
50 13.59860 $679.93
100 11.70990 $1,170.99
500 10.95446 $5,477.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback