• Obsolete item.
Product Overview
Digi-Key Part Number 1428-1009-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MPU-9150

Description IMU ACCEL/GYRO/MAG I2C 24LGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Accelerometer, Gyroscope, Magnetometer, 3 Axis Sensor I²C Output

Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series MotionTracking™
Part Status Obsolete
Sensor Type Accelerometer, Gyroscope, Magnetometer, 3 Axis
Output Type I²C
Operating Temperature -40°C ~ 85°C (TA)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1009-6

03:07:56 2/23/2018

Send Feedback