• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1003-6-ND
Quantity Available 0

Manufacturer Part Number


Description GYROSCOPE 3-AXIS I2C 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±225, 450 33kHz (X), 30kHz (Y), 27kHz (Z) I²C, SPI 24-QFN (4x4)

Product Attributes Select All
Manufacturer TDK InvenSense
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±225, 450
Sensitivity (LSB/(°/s)) 7.28 ~ 145.6
Sensitivity (mV/°/s) -
Bandwidth 33kHz (X), 30kHz (Y), 27kHz (Z)
Output Type I²C, SPI
Voltage - Supply 2.375 V ~ 3.46 V
Current - Supply 3.6mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 24-VFQFN Exposed Pad
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1003-6

08:06:58 3/21/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1003-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $37.93125
Send Feedback