Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 1428-1001-6-ND
Quantity Available 804
Can ship immediately
Manufacturer

Manufacturer Part Number

MPU-3050

Description GYRO/ACCELEROMETER 3-AXIS 24QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 33kHz (X), 30kHz (Y), 27kHz (Z) I²C 24-QFN (4x4)

Product Attributes Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging ? Digi-Reel® ?
Part Status Not For New Designs
Type Digital
Axis X (Pitch), Y (Roll), Z (Yaw)
Range °/s ±250, 500, 1000, 2000
Sensitivity (LSB/(°/s)) 16.4 ~ 131
Sensitivity (mV/°/s) -
Bandwidth 33kHz (X), 30kHz (Y), 27kHz (Z)
Output Type I²C
Voltage - Supply 2.1 V ~ 3.6 V
Current - Supply 6.1mA
Features Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 24-VFQFN Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1428-1001-6

00:53:37 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.09000 $9.09
5 7.97600 $39.88
10 7.17800 $71.78
25 6.38000 $159.50
50 5.90160 $295.08
100 5.10400 $510.40
500 4.78500 $2,392.50
1,000 4.46600 $4,466.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1428-1001-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.85700
  • Cut Tape (CT) ? : 1428-1001-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 804 - Immediate
  • Unit Price: $9.09000
Send Feedback