USD

MPSA18RLRMG Bipolar (BJT) Transistor NPN 45V 200mA 160MHz 625mW Through Hole TO-92-3
Price & Procurement
0 In Stock

MPSA18RLRMG

Datasheet
Digi-Key Part Number MPSA18RLRMGOSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPSA18RLRMG
Copy  
Description TRANS NPN 45V 0.2A TO-92
Copy  
Detailed Description

Bipolar (BJT) Transistor NPN 45V 200mA 160MHz 625mW Through Hole TO-92-3

Copy  
Documents & Media
Datasheets MPSA18
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Product Attributes
Type Description Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Transistor Type NPN
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 10mA, 5V
Power - Max 625mW
Frequency - Transition 160MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number MPSA18
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MPSA18RLRMGOSCT