• Obsolete item.
Product Overview
Digi-Key Part Number MPSA13RLRMGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MPSA13RLRMG

Description TRANS NPN DARL 30V 0.5A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN - Darlington 30V 500mA 125MHz 625mW Through Hole TO-92-3

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
KSP13TACT-ND KSP13TA ON Semiconductor Cut Tape (CT) ? 16,137 - Immediate
34,189 - Factory Stock ?
$0.29000 1
KSP13TATB-ND KSP13TA ON Semiconductor Tape & Box (TB) ? 16,000 - Immediate
34,000 - Factory Stock ?
$0.04999 2,000
Documents & Media
Datasheets MPSA13,14
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V
Power - Max 625mW
Frequency - Transition 125MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92-3
Base Part Number MPSA13
 
Additional Resources
Standard Package ? 1
Other Names MPSA13RLRMGOSCT

07:47:21 2/21/2018

Send Feedback