• Obsolete item.
Product Overview
Digi-Key Part Number 179-2014-ND
Quantity Available 0

Manufacturer Part Number


Description AC/DC CONVERTER 5V +/-12V 80W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Open Frame AC DC Converter 3 Output 5V 12V -12V 7A, 2.5A, 300mA 85 ~ 264 VAC Input

Documents & Media
Datasheets MPB80 Series
Featured Product Power Solutions and Protection
PCN Obsolescence/ EOL Multiple Devices 24/Oct/2014
Product Attributes Select All
Manufacturer Bel Power Solutions
Series MPB80
Part Status Obsolete
Type Open Frame
Number of Outputs 3
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 12V
Voltage - Output 3 -12V
Voltage - Output 4 -
Current - Output (Max) 7A, 2.5A, 300mA
Power (Watts) 80W
Applications ITE (Commercial)
Voltage - Isolation 2.6kV
Efficiency 73%
Operating Temperature 0°C ~ 70°C (With Derating)
Features Adjustable Output, PFC, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
Minimum Load Required Yes
Approvals CE
Associated Product
Additional Resources
Standard Package ? 10
Other Names 179-2014

08:43:23 3/17/2018

Send Feedback