Add To Favorites
MMZ0402S121CT000 120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 210mA 700 mOhm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.20200 $2.02
25 0.16760 $4.19
50 0.14440 $7.22
100 0.12990 $12.99
250 0.10972 $27.43
500 0.09818 $49.09
1,000 0.08374 $83.74
5,000 0.07796 $389.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 445-8668-1-ND
Copy   445-8668-1-ND
Quantity Available 13,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMZ0402S121CT000

Copy   MMZ0402S121CT000
Description FERRITE BEAD 120 OHM 01005 1LN
Copy   FERRITE BEAD 120 OHM 01005 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 210mA 700 mOhm

Copy   120 Ohms @ 100MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 210mA 700 mOhm
Product Attributes Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 210mA
DC Resistance (DCR) (Max) 700 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Mounting Type Surface Mount
Height (Max) 0.009" (0.22mm)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MMZ1005Y241CT000 - TDK Corporation | 445-2153-1-ND DigiKey Electronics
  • MMZ1005Y241CT000
  • TDK Corporation
  • FERRITE BEAD 240 OHM 0402 1LN
  • Unit Price $0.10000
  • 445-2153-1-ND
  • BLM03AX241SN1D - Murata Electronics North America | 490-5623-1-ND DigiKey Electronics
  • BLM03AX241SN1D
  • Murata Electronics North America
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.19000
  • 490-5623-1-ND
  • NSR0530P2T5G - ON Semiconductor | NSR0530P2T5GOSCT-ND DigiKey Electronics
  • NSR0530P2T5G
  • ON Semiconductor
  • DIODE SCHOTTKY 30V 500MA SOD923
  • Unit Price $0.43000
  • NSR0530P2T5GOSCT-ND
  • BLM03AG241SN1D - Murata Electronics North America | 490-2558-1-ND DigiKey Electronics
  • BLM03AG241SN1D
  • Murata Electronics North America
  • FERRITE BEAD 240 OHM 0201 1LN
  • Unit Price $0.14000
  • 490-2558-1-ND
  • RV3C002UNT2CL - Rohm Semiconductor | RV3C002UNT2CLCT-ND DigiKey Electronics
  • RV3C002UNT2CL
  • Rohm Semiconductor
  • NCH 20V 150MA SM SIG MOSFET, VML
  • Unit Price $0.50000
  • RV3C002UNT2CLCT-ND
Additional Resources
Standard Package ? 1
Other Names 445-8668-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-8668-2-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 0
  • Unit Price: $0.06563
  • Digi-Reel® ? : 445-8668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,786 - Immediate
  • Unit Price: Digi-Reel®

11:02:18 3/18/2019