• Obsolete item.
Product Overview
Digi-Key Part Number MMDF2C03HDR2OSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMDF2C03HDR2

Description MOSFET N/P-CH 30V 4.1A/3A 8SOIC
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array N and P-Channel 30V 4.1A, 3A 2W Surface Mount 8-SOIC

Documents & Media
Datasheets MMDF2C03HD
PCN Obsolescence/ EOL Multiple Devices 03/Jan/2008
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.1A, 3A
Rds On (Max) @ Id, Vgs 70 mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 16nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 630pF @ 24V
Power - Max 2W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MMDF2C03HD
 
Additional Resources
Standard Package ? 1
Other Names MMDF2C03HDR2OSCT

21:35:22 2/21/2018

Send Feedback