Add To Favorites
MMBZ27VCLFHT116 38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.22000 $0.22
10 0.17700 $1.77
25 0.14840 $3.71
100 0.09390 $9.39
250 0.07252 $18.13
500 0.06180 $30.90
1,000 0.04202 $42.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMBZ27VCLFHT116CT-ND
Copy   MMBZ27VCLFHT116CT-ND
Quantity Available 5,931
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMBZ27VCLFHT116

Copy   MMBZ27VCLFHT116
Description TRANSIENT VOLTAGE SUPPRESSOR (AE
Copy   TRANSIENT VOLTAGE SUPPRESSOR (AE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3

Copy   38V Clamp 1A Ipp Tvs Diode Surface Mount SSD3
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 22V (Max)
Voltage - Breakdown (Min) 25.65V
Voltage - Clamping (Max) @ Ipp 38V
Current - Peak Pulse (10/1000µs) 1A
Power - Peak Pulse 40W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SSD3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MMBZ27VCLFHT116CT

19:07:05 7/20/2019