USD
Favorite

MMBZ10VALFHT116 14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3
Price & Procurement
8,871 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.20000 $0.20
10 0.16100 $1.61
25 0.13520 $3.38
100 0.06600 $6.60
500 0.05506 $27.53
1,000 0.03825 $38.25

Submit a request for quotation on quantities greater than those displayed.

MMBZ10VALFHT116

Datasheet
Digi-Key Part Number MMBZ10VALFHT116CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMBZ10VALFHT116
Copy  
Description TRANSIENT VOLTAGE SUPPRESSOR (AE
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

14.2V Clamp 1.7A Ipp Tvs Diode Surface Mount SSD3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Unidirectional Channels 2
Voltage - Reverse Standoff (Typ) 6.5V (Max)
Voltage - Breakdown (Min) 9.5V
Voltage - Clamping (Max) @ Ipp 14.2V
Current - Peak Pulse (10/1000µs) 1.7A
Power - Peak Pulse 24W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 105pF @ 1MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SSD3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2506031027Y0

FERRITE BEAD 0603 1LN

Fair-Rite Products Corp.

$0.10000 Details

BAV99,235

DIODE ARRAY GP 100V 215MA SOT23

Nexperia USA Inc.

$0.10000 Details

824501301

TVS DIODE 30V 48.4V DO214AC

Würth Elektronik

$0.27000 Details

TPC817S1A RAG

OPTOISO 5KV TRANS 4SOP

Taiwan Semiconductor Corporation

$0.47000 Details

ISO7761DBQ

DGTL ISO 3000VRMS 6CH GP 16SSOP

Texas Instruments

$4.71000 Details

LDK320AM50R

IC REG LINEAR 5V 200MA SOT23-5

STMicroelectronics

$0.77000 Details
Additional Resources
Standard Package 1
Other Names MMBZ10VALFHT116CT