Add To Favorites
Product Overview
Digi-Key Part Number MMBT3906FSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMBT3906

Description TRANS PNP 40V 0.2A SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 39 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 40V 200mA 250MHz 350mW Surface Mount SOT-23-3

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMBT3906LT3GOSCT-ND MMBT3906LT3G ON Semiconductor Cut Tape (CT) ? 4,013 - Immediate
$0.11000 1
BSR18ACT-ND BSR18A ON Semiconductor Cut Tape (CT) ? 7,485 - Immediate
$0.23000 1
CMPT3906GCT-ND CMPT3906G TR Central Semiconductor Corp Cut Tape (CT) ? 2,632 - Immediate
90,000 - Factory Stock ?
$0.77000 1
CMPT3906CT-ND CMPT3906 TR Central Semiconductor Corp Cut Tape (CT) ? 19,687 - Immediate
303,000 - Factory Stock ?
$0.44000 1
SST3906T116CT-ND SST3906T116 Rohm Semiconductor Cut Tape (CT) ? 6,265 - Immediate
$0.36000 1
MMST3906T146CT-ND MMST3906T146 Rohm Semiconductor Cut Tape (CT) ? 0
$0.40000 1
MMBT3906-FDICT-ND MMBT3906-7-F Diodes Incorporated Cut Tape (CT) ? 285,358 - Immediate
$0.13000 1
1727-1885-1-ND PMBT3906,235 Nexperia USA Inc. Cut Tape (CT) ? 7,293 - Immediate
$0.10000 1
MMBT3906LT1HTSA1CT-ND MMBT3906LT1HTSA1 Infineon Technologies Cut Tape (CT) ? 34,492 - Immediate
$0.18000 1
SMBT3906E6327HTSA1CT-ND SMBT3906E6327HTSA1 Infineon Technologies Cut Tape (CT) ? 31,988 - Immediate
$0.19000 1
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MMBT3906
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMBT3906FSCT

19:32:25 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.19300 $1.93
100 0.10520 $10.52
500 0.06472 $32.36
1,000 0.04413 $44.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMBT3906FSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.03641
  • Digi-Reel® ? : MMBT3906FSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback