• Obsolete item.
Product Overview
Digi-Key Part Number MMA7660FCR1DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMA7660FCR1

Description ACCELEROMETER 1.5G I2C 10DFN
Detailed Description

Accelerometer X, Y, Z Axis ±1.5g 10-DFN (3x3)

Product Attributes Select All
Categories
Manufacturer NXP USA Inc.
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±1.5g
Sensitivity (LSB/g) 21.33
Sensitivity (mV/g) -
Bandwidth -
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Features Adjustable Bandwidth, Sleep Mode
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-VFDFN
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 101020039 - Seeed Technology Co., Ltd | 1597-1133-ND DigiKey Electronics
  • 101020039
  • Seeed Technology Co., Ltd
  • GROVE 3AXIS DIGITAL ACCELEROM
  • Unit Price $10.10000
  • 1597-1133-ND
You May Also Be Interested In
  • LIS2DS12TR - STMicroelectronics | 497-16261-1-ND DigiKey Electronics
  • LIS2DS12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.52000
  • 497-16261-1-ND
  • KX122-1037 - Kionix Inc. | 1191-1041-1-ND DigiKey Electronics
  • KX122-1037
  • Kionix Inc.
  • ACCELEROMETER 2-8G I2C/SPI 12LGA
  • Unit Price $2.01000
  • 1191-1041-1-ND
  • 1825910-7 - TE Connectivity ALCOSWITCH Switches | 450-1804-ND DigiKey Electronics
  • 1825910-7
  • TE Connectivity ALCOSWITCH Switches
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.11000
  • 450-1804-ND
  • 54602-908LF - Amphenol FCI | 609-1046-ND DigiKey Electronics
  • 54602-908LF
  • Amphenol FCI
  • CONN MOD JACK 8P8C R/A UNSHLD
  • Unit Price $0.60000
  • 609-1046-ND
  • LM75BDP,118 - NXP USA Inc. | 568-4768-1-ND DigiKey Electronics
  • LM75BDP,118
  • NXP USA Inc.
  • SENSOR TEMPERATURE I2C 8TSSOP
  • Unit Price $0.76000
  • 568-4768-1-ND
Additional Resources
Standard Package ? 1
Other Names MMA7660FCR1DKR

02:03:16 8/18/2018

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MMA7660FCT-ND
  • Minimum Quantity: 2,450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.73326
Send Feedback