Add To Favorites
Product Overview
Digi-Key Part Number 576-1343-ND
Quantity Available 1,493
Can ship immediately
Manufacturer

Manufacturer Part Number

MM5451YN

Description IC DRIVER DISPLAY LED 40DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Tube ?
Part Status Active
Display Type LED
Configuration -
Interface Serial
Digits or Characters -
Current - Supply 10mA
Voltage - Supply 4.75 V ~ 11 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 40-DIP (0.600", 15.24mm)
Supplier Device Package 40-PDIP
Base Part Number MM5451
 
Additional Resources
Standard Package ? 9
Other Names 576-1343

03:46:02 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.46000 $5.46
25 4.54760 $113.69
100 4.13400 $413.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback