USD
Favorite

MLZ1608N150LTD25 15µH Shielded Multilayer Inductor 250mA 1.02Ohm 0603 (1608 Metric)
Price & Procurement
7,390 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.21000 $0.21
10 0.18600 $1.86
25 0.16520 $4.13
50 0.14060 $7.03
100 0.12400 $12.40
250 0.11368 $28.42
500 0.10336 $51.68
1,000 0.08681 $86.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package

MLZ1608N150LTD25

Datasheet
Digi-Key Part Number 445-MLZ1608N150LTD25DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MLZ1608N150LTD25
Copy  
Description INDUCTORS FOR POWER CIRCUITS, FO
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

15µH Shielded Multilayer Inductor 250mA 1.02Ohm 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets MLZ1608 Series, Automotive
Environmental Information TDK RoHS3 MLZ2012, MLZ1608, MLZ1005 Series
Online Catalog MLZ Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating (Amps) 250mA
Current - Saturation 55mA
Shielding Shielded
DC Resistance (DCR) 1.02Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Features -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-MLZ1608N150LTD25DKR