Add To Favorites
Product Overview
Digi-Key Part Number MLX91205KDC-AAL-003-RECT-ND
Quantity Available 3,930
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX91205KDC-AAL-003-RE

Description SENSOR CURRENT HALL 10MT AC/DC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Current Sensor 10mT 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Triaxis®
Packaging ? Cut Tape (CT) ?
Part Status Active
For Measuring AC/DC
Sensor Type Hall Effect, Open Loop
Current - Sensing 10mT
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 280mV/mT
Frequency DC ~ 100kHz
Linearity ±0.05%
Accuracy ±0.2%
Voltage - Supply 5V
Response Time 8µs
Current - Supply (Max) 16mA
Operating Temperature -40°C ~ 125°C
Polarization Bidirectional
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX91205KDC-AAL-003-RECT

00:03:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 $5.36
10 4.78600 $47.86
25 4.30720 $107.68
100 3.92420 $392.42
250 3.54136 $885.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback