Add To Favorites
Product Overview
Digi-Key Part Number MLX90109EDC-AAA-000-REDKR-ND
Quantity Available 28,266
Can ship immediately

Manufacturer Part Number


Description IC RFID TXRX 125KHZ 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Reader/Transponder IC 125kHz 3.1 V ~ 5.5 V 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets MLX90109
Wireless Entry & Go IC's Selection Guide
Mfg Application Notes 100% modulation (On-Off Keying)
Environmental Information RoHS Compliance Declaration
Design Resources Development Tool Selector
IoT Product Selector
Reference Design Library EVB90109: 125kHz ASK/OOK RFID XCVR
Online Catalog MLX90109
Product Attributes Select All
Manufacturer Melexis Technologies NV
Series MLX90109
Packaging ? Digi-Reel® ?
Part Status Active
Type RFID Reader/Transponder
Frequency 125kHz
Standards -
Interface -
Voltage - Supply 3.1 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90109EDCDKR

02:14:18 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 5.12000 $5.12
10 4.57500 $45.75
25 4.11800 $102.95
100 3.75180 $375.18
250 3.38576 $846.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
Send Feedback