Add To Favorites
Product Overview
Digi-Key Part Number MLX75303KXD-EAA-000-REDKR-ND
Quantity Available 10
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX75303KXD-EAA-000-RE

Description IC OPTICAL SW SCHMITT TRIG 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Optical Sensor 850nm Switch Open Drain 8-SOIC (0.154", 3.90mm Width)

Product Attributes Select All
Categories
Manufacturer Melexis Technologies NV
Series Automotive, AEC-Q100, SensorEyeC™
Part Status Active
Wavelength 850nm
Type Switch
Output Type Open Drain
Package / Case 8-SOIC (0.154", 3.90mm Width)
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX75303KXD-AAA-000-REDKR
MLX75303KXD-AAA-000-REDKR-ND
MLX75303KXD-EAA-000-REDKR
MLX75303KXD-EEA-000-REDKR
MLX75303KXD-EEA-000-REDKR-ND

00:52:09 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.44000 $1.44
10 1.27400 $12.74
25 1.15080 $28.77
100 1.00690 $100.69
250 0.88360 $220.90
500 0.78084 $390.42
1,000 0.61646 $616.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MLX75303KXD-EAA-000-SP-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 31 - Immediate
  • Unit Price: $1.40000
Send Feedback