Add To Favorites
MLU-8093-B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 59.97000 $59.97
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MLU-8093-B-ND
Copy   MLU-8093-B-ND
Quantity Available 19
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLU-8093-B

Copy   MLU-8093-B
Description LAMP MAGNIFIER 3 DIOPT 120V 12W
Copy   LAMP MAGNIFIER 3 DIOPT 120V 12W
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets MLU-8093-B
Online Catalog 3 Diopter Magnifier Lamps
Product Attributes Select All
Categories
Manufacturer Chip Quik Inc.
Series -
Part Status Active
Lamp/Magnifier Type Lamp, Magnifier
Voltage 120V
Lens Style/Size 3 Diopter (1.75x), 3.94" (100.00mm) Diameter
Bulb Fluorescent, 12W
Arm -
Color Black
Mounting Type Base, Weighted
Cord Length -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • MLU-8066-2BHC - Chip Quik Inc. | MLU-8066-2BHC-ND DigiKey Electronics
  • MLU-8066-2BHC
  • Chip Quik Inc.
  • LAMP MAGNIFIER 3 DIOPT 120V 22W
  • Unit Price $134.97000
  • MLU-8066-2BHC-ND
  • MLU1 - Chip Quik Inc. | MLU1-ND DigiKey Electronics
  • MLU1
  • Chip Quik Inc.
  • LED HANDHELD MAGNIFIER 10X (40 D
  • Unit Price $19.95000
  • MLU1-ND
Additional Resources
Standard Package ? 1
Other Names MLU8093B

10:44:34 2/17/2019