Add To Favorites
Product Overview
Digi-Key Part Number MLERED-A1-0000-000V01DKR-ND
Quantity Available 7,165
Can ship immediately
Manufacturer

Manufacturer Part Number

MLERED-A1-0000-000V01

Description LED XLAMP MLE RED 625NM 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting Color XLamp® ML-E Red 625nm (620nm ~ 630nm) 4-SMD, J-Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-E
Packaging ? Digi-Reel® ?
Part Status Active
Color Red
Wavelength 625nm (620nm ~ 630nm)
Current - Test 150mA
Voltage - Forward (Vf) (Typ) 2.4V
Lumens/Watt @ Current - Test 58 lm/W
Current - Max 350mA
Flux @ Current/Temperature - Test 21 lm (18 lm ~ 24 lm)
Temperature - Test 25°C
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 15°C/W
Base Part Number MLERED
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLERED-A1-0000-000V01DKR

05:58:42 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.72200 $7.22
100 0.64600 $64.60
250 0.58748 $146.87
500 0.55024 $275.12

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLERED-A1-0000-000V01TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $0.51000
Send Feedback