Add To Favorites
Product Overview
Digi-Key Part Number MLCAWT-A1-0000-000XE1DKR-ND
Quantity Available 17,702
Can ship immediately
Manufacturer

Manufacturer Part Number

MLCAWT-A1-0000-000XE1

Description LED XLAMP COOL WHITE 6500K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® ML-C White, Cool 6500K 3.2V 100mA 120° 4-SMD, J-Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-C
Packaging ? Digi-Reel® ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 29 lm (27 lm ~ 31 lm)
Current - Test 100mA
Voltage - Forward (Vf) (Typ) 3.2V
Lumens/Watt @ Current - Test 91 lm/W
CRI (Color Rendering Index) 75 (Typ)
Current - Max 350mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 13°C/W
Base Part Number MLCAWT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLCAWT-A1-0000-000XE1DKR

06:22:19 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.36100 $3.61
100 0.32300 $32.30
250 0.29376 $73.44
500 0.27512 $137.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLCAWT-A1-0000-000XE1TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 16,800 - Immediate
  • Unit Price: $0.25000
Send Feedback