Add To Favorites
Product Overview
Digi-Key Part Number MLBAWT-A1-0000-000VE7CT-ND
Quantity Available 4,214
Can ship immediately
Manufacturer

Manufacturer Part Number

MLBAWT-A1-0000-000VE7

Description LED XLAMP WARM WHITE 3000K 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® ML-B White, Warm 3000K 3.3V 80mA 120° 4-SMD, J-Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® ML-B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 21 lm (18 lm ~ 24 lm)
Current - Test 80mA
Voltage - Forward (Vf) (Typ) 3.3V
Lumens/Watt @ Current - Test 80 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, J-Lead Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.138" L x 0.124" W (3.50mm x 3.15mm)
Height - Seated (Max) 0.052" (1.33mm)
Thermal Resistance of Package 25°C/W
Base Part Number MLBAWT
 
Additional Resources
Standard Package ? 1
Other Names MLBAWT-A1-0000-000VE7CT

13:01:05 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22800 $2.28
100 0.20630 $20.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MLBAWT-A1-0000-000VE7TR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 4,200 - Immediate
  • Unit Price: $0.18750
Send Feedback