Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P007-ND
Quantity Available 21,732
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-621S/ZTN

Description BATTERY LITH 3V 5MAH COIN 6.8MM
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 6.8mm 3V Lithium Battery Rechargeable (Secondary) 5mAh

Documents & Media
Datasheets ML Series Datasheet/MSDS
ML Series Charging Info
MSDS Material Safety Datasheet ML Type MSDS~
HTML Datasheet ML Series Datasheet/MSDS
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series ML621
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 6.8mm
Voltage - Rated 3V
Capacity 5mAh
Size / Dimension 0.27" Dia x 0.09" H (6.8mm x 2.2mm)
Termination Style Requires Holder
Discharge Rate 10µA
Standard Charge Current 600µA
Standard Charge Time -
Weight 0.3g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 2998 - Keystone Electronics | 36-2998-ND DigiKey Electronics
  • 2998
  • Keystone Electronics
  • RETAINER COIN CELL 6.8MM SMD
  • Unit Price $0.34000
  • 36-2998-ND
  • 1376164-1 - TE Connectivity AMP Connectors | A108891CT-ND DigiKey Electronics
  • 1376164-1
  • TE Connectivity AMP Connectors
  • HOLDER COIN CELL 6.8MM SMD
  • Unit Price $2.68000
  • A108891CT-ND
  • 2998TR - Keystone Electronics | 36-2998CT-ND DigiKey Electronics
  • 2998TR
  • Keystone Electronics
  • RETAINER BUTTON CELL 6.8MM SMD
  • Unit Price $0.75000
  • 36-2998CT-ND
  • BK-879 - MPD (Memory Protection Devices) | BK-879-ND DigiKey Electronics
  • BK-879
  • MPD (Memory Protection Devices)
  • RETAINER 6.8MM COIN CELL SMD
  • Unit Price $0.44000
  • BK-879-ND
You May Also Be Interested In
  • 2998 - Keystone Electronics | 36-2998-ND DigiKey Electronics
  • 2998
  • Keystone Electronics
  • RETAINER COIN CELL 6.8MM SMD
  • Unit Price $0.34000
  • 36-2998-ND
  • 1376164-1 - TE Connectivity AMP Connectors | A108891CT-ND DigiKey Electronics
  • 1376164-1
  • TE Connectivity AMP Connectors
  • HOLDER COIN CELL 6.8MM SMD
  • Unit Price $2.68000
  • A108891CT-ND
  • 2998TR - Keystone Electronics | 36-2998CT-ND DigiKey Electronics
  • 2998TR
  • Keystone Electronics
  • RETAINER BUTTON CELL 6.8MM SMD
  • Unit Price $0.75000
  • 36-2998CT-ND
  • ML621-TZ1 - FDK America, Inc., a member of Fujitsu Group | SY103-ND DigiKey Electronics
  • ML621-TZ1
  • FDK America, Inc., a member of Fujitsu Group
  • BATT LITH 3V 5.8MAH COIN 6.8MM
  • Unit Price $2.25000
  • SY103-ND
  • MS621T - Seiko Instruments | 728-1078-ND DigiKey Electronics
  • MS621T
  • Seiko Instruments
  • BATTERY LITH 3V 3MAH COIN 6.8MM
  • Unit Price $2.55000
  • 728-1078-ND
Additional Resources
Standard Package ? 2,000
Other Names ML-621S/ZTE
ML621S/ZT
ML621SZTE
ML621SZTN
P007

21:43:02 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.80000 $1.80
10 1.62300 $16.23
50 1.44280 $72.14
100 1.26250 $126.25
250 1.15424 $288.56
500 1.08212 $541.06
1,000 0.96305 $963.05
4,000 0.90440 $3,617.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback