Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P045-ND
Quantity Available 6,548
Can ship immediately

Manufacturer Part Number


Description BATT LITH 3V 45MAH COIN 20.0MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm 3V Lithium Battery Rechargeable (Secondary) 45mAh

Documents & Media
Datasheets ML Series Datasheet/MSDS
ML Series Tab Configurations
ML Series Charging Info
MSDS Material Safety Datasheet ML Type MSDS~
Online Catalog ML Series
Product Attributes Select All
Manufacturer Panasonic - BSG
Series ML2020
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 45mAh
Size / Dimension 0.79" Dia x 0.08" H (20.0mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 120µA
Standard Charge Current 3mA
Standard Charge Time -
Weight 2.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names ML2020-V1A

18:12:16 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 2.71000 $2.71
10 2.43500 $24.35
50 2.16420 $108.21
100 1.89370 $189.37
400 1.73140 $692.56
800 1.62318 $1,298.54
1,200 1.44458 $1,733.49
2,800 1.35660 $3,798.48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback