Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P294-ND
Quantity Available 2,412
Can ship immediately
Manufacturer

Manufacturer Part Number

ML-1220/V1AN

Description BATT LITH 3V 17MAH COIN 12.5MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 12.5mm 3V Lithium Battery Rechargeable (Secondary) 17mAh

Documents & Media
Datasheets ML Series Datasheet/MSDS
ML Series Tab Configurations
ML Series Charging Info
MSDS Material Safety Datasheet ML Type MSDS~
Online Catalog ML Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series ML1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 17mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 30µA
Standard Charge Current 1.2mA
Standard Charge Time -
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names ML-1220/V1AE
ML1220-V1A
ML1220-V1AE
ML1220/V1A
ML1220/V1AE
ML1220V1AN
P294

10:56:52 4/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14800 $21.48
50 1.90960 $95.48
100 1.67090 $167.09
250 1.52768 $381.92
500 1.43222 $716.11
1,500 1.27463 $1,911.94
3,000 1.19700 $3,591.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback