USD
Favorite

MK24-D-2 Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30V Surface Mount
Price & Procurement
711 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 4.16800 $41.68
25 3.89000 $97.25
50 3.33440 $166.72
100 3.05650 $305.65
250 2.87124 $717.81
500 2.68598 $1,342.99
1,000 2.59336 $2,593.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 374-1287-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $2.35760
  • Cut Tape (CT)  : 374-1287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 711 - Immediate
  • Unit Price: $4.45000

MK24-D-2

Datasheet
Digi-Key Part Number 374-1287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK24-D-2
Copy  
Description SWITCH REED SPST-NO 300MA 30V
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 60 ~ 100AT Operate Range 3W 300mA (AC/DC) 30V Surface Mount

Copy  
Documents & Media
Datasheets MK24-D-2 Spec Sheet
MK24 Series Datasheet
Product Training Modules Magnetic Mapping
Automotive Liquid Level Sensing
Featured Product MKxx-MMS Series Reed Sensors
HTML Datasheet MK24 Series Datasheet
Online Catalog MK24 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK24
Packaging Digi-Reel® 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 60 ~ 100AT
Release Range -
Current - Switching 300mA (AC/DC)
Voltage - Switching AC 30V
Voltage - Switching DC 30V
Power - Rated 3W
Operate Time 0.2ms
Release Time 0.15ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.272" (6.91mm)
Size - Body 0.197" L x 0.087" W x 0.067" H (5.00mm x 2.20mm x 1.70mm)
Height Above Board 0.071" (1.80mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.1pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK24-B-2

SWITCH REED SPST-NO 300MA 30V

Standex-Meder Electronics

$4.45000 Details
Additional Resources
Standard Package 1
Other Names 374-1287-6