Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.77000 $3.77
10 3.53700 $35.37
25 3.30080 $82.52
50 2.82940 $141.47
100 2.59360 $259.36
250 2.43644 $609.11
500 2.27926 $1,139.63
1,000 2.20066 $2,200.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 374-1074-6-ND
Copy   374-1074-6-ND
Quantity Available 8,478
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK23-90-C-2

Copy   MK23-90-C-2
Description SWITCH REED SPDT 500MA 175V
Copy   SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175V Surface Mount

Copy   Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175V Surface Mount
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging ? Digi-Reel® ?
Part Status Active
Type Glass Body
Circuit SPDT
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 175V
Voltage - Switching DC 175V
Power - Rated 10W
Operate Time 0.7ms
Release Time 1.5ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 1.000" (25.40mm)
Size - Body 0.100" Dia x 0.551" L (2.54mm x 14.00mm)
Height Above Board 0.110" (2.80mm)
Operating Temperature -40°C ~ 130°C
Capacitance 1.5pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LP T776-L1M2-25-Z - OSRAM Opto Semiconductors Inc. | 475-1147-1-ND DigiKey Electronics
  • LP T776-L1M2-25-Z
  • OSRAM Opto Semiconductors Inc.
  • LED GREEN CLEAR SMD BOTTOM ENTRY
  • Unit Price $0.65000
  • 475-1147-1-ND
  • SX1231HIMLTRT - Semtech Corporation | SX1231HIMLTRTCT-ND DigiKey Electronics
  • SX1231HIMLTRT
  • Semtech Corporation
  • IC RF TXRX ISM<1GHZ 24VQFN
  • Unit Price $3.38000
  • SX1231HIMLTRTCT-ND
  • NCP331SNT1G - ON Semiconductor | NCP331SNT1GOSCT-ND DigiKey Electronics
  • NCP331SNT1G
  • ON Semiconductor
  • IC LOAD SWITCH SOFT START 6TSOP
  • Unit Price $0.73000
  • NCP331SNT1GOSCT-ND
  • PIC18LF25K42T-I/SS - Microchip Technology | PIC18LF25K42T-I/SSCT-ND DigiKey Electronics
  • PIC18LF25K42T-I/SS
  • Microchip Technology
  • IC MCU 8BIT 32KB FLASH 28SSOP
  • Unit Price $1.65000
  • PIC18LF25K42T-I/SSCT-ND
Additional Resources
Standard Package ? 1
Other Names 374-1074-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1074-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.00060
  • Cut Tape (CT) ? : 374-1074-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,478 - Immediate
  • Unit Price: $3.77000

02:37:42 7/23/2019