Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.00060 $5,001.50
5,000 1.92915 $9,645.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 374-1074-2-ND
Copy   374-1074-2-ND
Quantity Available 5,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK23-90-C-2

Copy   MK23-90-C-2
Description SWITCH REED SPDT 500MA 175V
Copy   SWITCH REED SPDT 500MA 175V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175V Surface Mount

Copy   Glass Body Reed Switch SPDT 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 175V Surface Mount
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Glass Body
Circuit SPDT
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 175V
Voltage - Switching DC 175V
Power - Rated 10W
Operate Time 0.7ms
Release Time 1.5ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 1.000" (25.40mm)
Size - Body 0.100" Dia x 0.551" L (2.54mm x 14.00mm)
Height Above Board 0.110" (2.80mm)
Operating Temperature -40°C ~ 130°C
Capacitance 1.5pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MK15-B-2-OE - Standex-Meder Electronics | 374-1209-1-ND DigiKey Electronics
  • MK15-B-2-OE
  • Standex-Meder Electronics
  • SWITCH REED SPST-NC 500MA 180V
  • Unit Price $3.89000
  • 374-1209-1-ND
  • PMC-1496S2025 - PIC GmbH | 2010-1304-ND DigiKey Electronics
  • PMC-1496S2025
  • PIC GmbH
  • STANDARD FORM C REED SWITCH
  • Unit Price $6.10000
  • 2010-1304-ND
  • PMC-1001THY - PIC GmbH | 2010-1282-1-ND DigiKey Electronics
  • PMC-1001THY
  • PIC GmbH
  • SMD NORMALLY CLOSED REED SWITCH
  • Unit Price $3.18000
  • 2010-1282-1-ND
Additional Resources
Standard Package ? 2,500
Other Names 374-1074-2
9231291520
MK2390C2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 374-1074-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,478 - Immediate
  • Unit Price: $3.77000
  • Digi-Reel® ? : 374-1074-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,478 - Immediate
  • Unit Price: Digi-Reel®

18:15:10 7/21/2019