USD
Favorite

Price & Procurement
3,779 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.51500 $15.15
25 1.42440 $35.61
100 1.23040 $123.04
250 1.12128 $280.32
500 1.04250 $521.25
1,000 0.96976 $969.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 374-1073-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.79895
  • Cut Tape (CT)  : 374-1073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,779 - Immediate
  • Unit Price: $1.58000

MK23-87-B-2

Datasheet
Digi-Key Part Number 374-1073-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK23-87-B-2
Copy  
Description SWITCH REED SPST-NO 400MA 200V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging Digi-Reel® 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.614" (15.60mm)
Size - Body 0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board 0.089" (2.26mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 374-1073-6