USD
Favorite

Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.79895 $1,997.38
5,000 0.74385 $3,719.25
12,500 0.68875 $8,609.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 374-1073-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,715 - Immediate
  • Unit Price: $1.43000
  • Digi-Reel®  : 374-1073-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,715 - Immediate
  • Unit Price: Digi-Reel®

MK23-87-B-2

Datasheet
Digi-Key Part Number 374-1073-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK23-87-B-2
Copy  
Description SWITCH REED SPST-NO 400MA 200V
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging Tape & Reel (TR) 
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.614" (15.60mm)
Size - Body 0.079" Dia x 0.394" L (2.00mm x 10.00mm)
Height Above Board 0.089" (2.26mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MDSM-4R-12-18

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$0.81000 Details

MK16-B-2

SWITCH REED SPST-NO 400MA 200V

Standex-Meder Electronics

$1.63000 Details

MDSM-10R-10-25

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$1.58000 Details

MK16-C-2

SWITCH REED SPST-NO 400MA 200V

Standex-Meder Electronics

$1.63000 Details

MDSM-10R-20-25

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$1.22000 Details
Additional Resources
Standard Package 2,500
Other Names 374-1073-2
9231871015
MK2387B2