Add To Favorites
MK23-80-C-2 Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170V Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.80600 $18.06
25 1.69280 $42.32
50 1.65520 $82.76
100 1.31670 $131.67
250 1.24148 $310.37
500 1.16622 $583.11
1,000 1.09098 $1,090.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 374-1280-6-ND
Copy   374-1280-6-ND
Quantity Available 2,444
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK23-80-C-2

Copy   MK23-80-C-2
Description SWITCH REED SPST-NO 500MA 170V
Copy   SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170V Surface Mount

Copy   Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170V Surface Mount
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK23
Packaging ? Digi-Reel® ?
Part Status Active
Type Glass Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 170V
Voltage - Switching DC 170V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.1ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.512" (13.00mm)
Size - Body 0.071" Dia x 0.276" L (1.80mm x 7.00mm)
Height Above Board -
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 374-1280-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1280-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.99180
  • Cut Tape (CT) ? : 374-1280-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,444 - Immediate
  • Unit Price: $1.88000

03:10:20 7/16/2019