Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.87000 $1.87
10 1.64500 $16.45
25 1.57880 $39.47
50 1.48000 $74.00
100 1.44720 $144.72
250 1.15116 $287.79
500 1.05248 $526.24
1,000 1.01959 $1,019.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 374-1017-6-ND
Copy   374-1017-6-ND
Quantity Available 10,620
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK16-B-2

Copy   MK16-B-2
Description SWITCH REED SPST-NO 400MA 200V
Copy   SWITCH REED SPST-NO 400MA 200V
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Surface Mount

Copy   Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Surface Mount
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK16
Packaging ? Digi-Reel® ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.614" (15.60mm)
Size - Body 0.457" L x 0.091" W x 0.091" H (11.60mm x 2.30mm x 2.30mm)
Height Above Board 0.094" (2.40mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M04 - Standex-Meder Electronics | 374-1094-ND DigiKey Electronics
  • M04
  • Standex-Meder Electronics
  • MAGNET 0.910"L X 0.55"W PBT
  • Unit Price $3.42000
  • 374-1094-ND
  • ALNICO500 4X19MM - Standex-Meder Electronics | 374-1100-ND DigiKey Electronics
  • ALNICO500 4X19MM
  • Standex-Meder Electronics
  • MAGNET 0.157"DIA X 0.748"H CYL
  • Unit Price $1.11000
  • 374-1100-ND
  • M13 - Standex-Meder Electronics | 374-1097-ND DigiKey Electronics
  • M13
  • Standex-Meder Electronics
  • MAGNET 0.906"L X 0.547"W PBT
  • Unit Price $3.42000
  • 374-1097-ND
  • M05 - Standex-Meder Electronics | 374-1095-ND DigiKey Electronics
  • M05
  • Standex-Meder Electronics
  • MAGNET 0.910"L X 0.55"W PBT
  • Unit Price $1.85442
  • 374-1095-ND
You May Also Be Interested In
  • MK16-C-2 - Standex-Meder Electronics | 374-1019-1-ND DigiKey Electronics
  • MK16-C-2
  • Standex-Meder Electronics
  • SWITCH REED SPST-NO 400MA 200V
  • Unit Price $1.87000
  • 374-1019-1-ND
  • SMBJ18CA - Littelfuse Inc. | SMBJ18CALFCT-ND DigiKey Electronics
  • SMBJ18CA
  • Littelfuse Inc.
  • TVS DIODE 18V 29.2V DO214AA
  • Unit Price $0.44000
  • SMBJ18CALFCT-ND
  • LT3759EMSE#PBF - Linear Technology/Analog Devices | LT3759EMSE#PBF-ND DigiKey Electronics
  • LT3759EMSE#PBF
  • Linear Technology/Analog Devices
  • IC REG CTRLR MULT TOP 12MSOP
  • Unit Price $5.69000
  • LT3759EMSE#PBF-ND
  • SFH1690CT - Vishay Semiconductor Opto Division | SFH1690CTCT-ND DigiKey Electronics
  • SFH1690CT
  • Vishay Semiconductor Opto Division
  • OPTOISOLATOR 3.75KV TRANS 4SOP
  • Unit Price $0.92000
  • SFH1690CTCT-ND
  • RI80SMDM-0510-J1 - Comus International | 1835-1163-1-ND DigiKey Electronics
  • RI80SMDM-0510-J1
  • Comus International
  • SWITCH REED SPST-NO 250MA 140V
  • Unit Price $2.34000
  • 1835-1163-1-ND
Additional Resources
Standard Package ? 1
Other Names 374-1017-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1017-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.86710
  • Cut Tape (CT) ? : 374-1017-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,620 - Immediate
  • Unit Price: $1.87000

11:55:13 7/23/2019