Add To Favorites
Product Overview
Digi-Key Part Number 374-1013-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MK15-B-2

Description SWITCH REED SPST-NO 500MA 180V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 180V Surface Mount

Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK15
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 180V
Voltage - Switching DC 180V
Power - Rated 10W
Operate Time 0.5ms
Release Time 0.05ms
Mounting Type Surface Mount
Termination Style Gull Wing
Length - Overall 0.768" (19.50mm)
Size - Body 0.630" L x 0.098" W x 0.098" H (16.00mm x 2.50mm x 2.50mm)
Height Above Board 0.102" (2.60mm)
Operating Temperature -40°C ~ 130°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 374-1013-1

15:45:57 4/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.37500 $13.75
25 1.32000 $33.00
50 1.23760 $61.88
100 1.21000 $121.00
250 0.96252 $240.63
500 0.88000 $440.00
1,000 0.85250 $852.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 374-1013-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.72500
  • Digi-Reel® ? : 374-1013-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback