Add To Favorites
MK11/B6-1A66B-500W Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.68000 $37.68
10 34.70300 $347.03
25 33.21520 $830.38
50 32.71960 $1,635.98
100 30.24080 $3,024.08
250 27.76200 $6,940.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 374-1176-ND
Copy   374-1176-ND
Quantity Available 47
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MK11/B6-1A66B-500W

Copy   MK11/B6-1A66B-500W
Description SENSOR REED SW SPST-NO W LEADS
Copy   SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel

Copy   Magnetic Reed Switch Magnet SPST-NO Wire Leads Threaded Barrel
Product Attributes Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK11
Part Status Active
Output Type SPST-NO
Type Reed Switch
Actuator Material Magnet
Termination Style Wire Leads
Voltage - Supply -
Must Operate 10 ~ 15AT
Must Release -
Operating Temperature -30°C ~ 70°C (TA)
Package / Case Threaded Barrel
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M11/B6 - Standex-Meder Electronics | 374-1302-ND DigiKey Electronics
  • M11/B6
  • Standex-Meder Electronics
  • MAGNET 0.236"DIA X 1.5"L BRASS
  • Unit Price $11.13660
  • 374-1302-ND
Additional Resources
Standard Package ? 50
Other Names 374-1176
9116613677
MK11B61A66B500W

08:36:04 7/18/2019