USD
Favorite

Price & Procurement
323 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.37500 $13.75
25 1.32000 $33.00
50 1.23760 $61.88
100 1.21000 $121.00
250 0.96252 $240.63
500 0.88000 $440.00
1,000 0.85250 $852.50
5,000 0.77000 $3,850.00

Submit a request for quotation on quantities greater than those displayed.

MK06-8-B

Datasheet
Digi-Key Part Number 374-1067-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK06-8-B
Copy  
Description SWITCH REED SPST-NO 500MA 200V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK06
Packaging Bulk 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.7ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style PC Pin
Length - Overall 0.879" (22.33mm)
Size - Body 0.879" L x 0.130" W x 0.165" H (22.33mm x 3.30mm x 4.20mm)
Height Above Board 0.165" (4.20mm)
Operating Temperature -20°C ~ 85°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK06-6-A

SWITCH REED SPST-NO 400MA 200V

Standex-Meder Electronics

$1.49000 Details

MK06-4-B

SWITCH REED SPST-NO 500MA 200V

Standex-Meder Electronics

$2.95000 Details
Additional Resources
Standard Package 500
Other Names 2206080001
374-1037
374-1037-ND
374-1067
MK068B
MK6-8-B
MK68B