USD
Favorite

Price & Procurement
856 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.55000 $15.50
25 1.48800 $37.20
50 1.39500 $69.75
100 1.36400 $136.40
250 1.08500 $271.25
500 0.99200 $496.00
1,000 0.96100 $961.00
5,000 0.86800 $4,340.00

Submit a request for quotation on quantities greater than those displayed.

MK06-6-C

Datasheet
Digi-Key Part Number 374-1035-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK06-6-C
Copy  
Description SWITCH REED SPST-NO 400MA 200V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 400mA (AC/DC) 200V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK06
Packaging Bulk 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style PC Pin
Length - Overall 0.679" (17.25mm)
Size - Body 0.679" L x 0.130" W x 0.165" H (17.25mm x 3.30mm x 4.20mm)
Height Above Board 0.165" (4.20mm)
Operating Temperature -20°C ~ 85°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 2206060002
374-1035
374-1065
374-1065-ND
MK066C
MK6-6-C
MK66C