USD
Favorite

MK06-5-B Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Through Hole
Price & Procurement
1,049 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
10 1.41800 $14.18
25 1.26000 $31.50
50 1.19700 $59.85
100 1.13400 $113.40
250 1.00800 $252.00
500 0.94500 $472.50
1,000 0.88200 $882.00
5,000 0.85050 $4,252.50

Submit a request for quotation on quantities greater than those displayed.

MK06-5-B

Datasheet
Digi-Key Part Number 374-1260-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK06-5-B
Copy  
Description SWITCH REED SPST-NO 400MA 200V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 400mA (AC/DC) 200V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK06
Packaging Bulk 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 10 ~ 15AT
Release Range -
Current - Switching 400mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.6ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style PC Pin
Length - Overall 0.563" (14.30mm)
Size - Body 0.563" L x 0.110" W x 0.126" H (14.30mm x 2.80mm x 3.20mm)
Height Above Board 0.126" (3.20mm)
Operating Temperature -20°C ~ 85°C
Capacitance 0.2pF
Current - Carry 500mA (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK15-B-2-OE

SWITCH REED SPST-NC 500MA 180V

Standex-Meder Electronics

$3.89000 Details

59045-010

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$1.83000 Details

MK06-4-B

SWITCH REED SPST-NO 500MA 200V

Standex-Meder Electronics

$2.95000 Details

TL59FF160Q

SWITCH TACTILE SPST-NO 0.05A 12V

E-Switch

$0.28000 Details

59050-010

SWITCH REED SPST-NO 350MA 140V

Littelfuse Inc.

$1.30000 Details

MK06-10-E

SWITCH REED LATCHING 500MA 200V

Standex-Meder Electronics

$6.07000 Details
Additional Resources
Standard Package 500
Other Names 2206050001
374-1032
374-1032-ND
374-1260
MK065B
MK6-5-B
MK65B