USD
Favorite

MK06-4-C Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200V Through Hole
Price & Procurement
811 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.65500 $26.55
25 2.36000 $59.00
50 2.24200 $112.10
100 2.12400 $212.40
250 1.88800 $472.00
500 1.77000 $885.00
1,000 1.65200 $1,652.00
5,000 1.59300 $7,965.00

Submit a request for quotation on quantities greater than those displayed.

MK06-4-C

Datasheet
Digi-Key Part Number 374-1259-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MK06-4-C
Copy  
Description SWITCH REED SPST-NO 500MA 200V
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200V Through Hole

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Standex-Meder Electronics
Series MK06
Packaging Bulk 
Part Status Active
Type Molded Body
Circuit SPST-NO
Operate Range 15 ~ 20AT
Release Range -
Current - Switching 500mA (AC/DC)
Voltage - Switching AC 200V
Voltage - Switching DC 200V
Power - Rated 10W
Operate Time 0.7ms
Release Time 0.05ms
Mounting Type Through Hole
Termination Style PC Pin
Length - Overall 0.475" (12.06mm)
Size - Body 0.475" L x 0.130" W x 0.130" H (12.06mm x 3.30mm x 3.30mm)
Height Above Board 0.130" (3.30mm)
Operating Temperature -20°C ~ 85°C
Capacitance 0.3pF
Current - Carry 1A (AC/DC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MK06-4-B

SWITCH REED SPST-NO 500MA 200V

Standex-Meder Electronics

$2.95000 Details
Additional Resources
Standard Package 500
Other Names 2206040002
374-1259
MK06-4-C-ND
MK064C
MK6-4-C
MK6-4-C-ND
MK64C